Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Dual High-Current Step-Down DC/DC and Dual Linear Regulator | |
2100(Typ) | |
2.8 to 5.5 | |
1430 | |
-40 | |
85 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
24 | |
Lead Shape | No Lead |