Compliant with Exemption | |
5A991.g | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Management Unit | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 3.49(Max) |
Package Length | 3.49(Max) |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
49 | |
Lead Shape | Ball |