Texas Instruments LP3936SLX/NOPB LED Drivers
LED Driver 9 Segment 300uA Supply Current 32-Pin LAM TCSP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
9 | |
3 | |
6 | |
3.3|5 | |
5.3(Max) | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4.5 |
Package Length | 5.5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LAM TCSP |
32 |
