Texas InstrumentsLP3964EMP-2.5Linear Regulators

LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R

This LDO LP3964EMP-2.5 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.024@80mA|0.24@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 7 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 0.02%(Typ) and line regulation of 0.02%(Typ) is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.03@80mA|0.3@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.