Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Fixed | |
3.3 | |
1.5 | |
2.5 | |
7 | |
0.045@150mA|0.45@1500mA | |
0.02%(Typ) | |
0.04%(Typ) | |
90°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.56 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
5 | |
Lead Shape | Gull-wing |