Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.56 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |