Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Advanced Application Processors | |
2000(Typ) | |
2.7 to 5.5 | |
2200 | |
-40 | |
85 | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 | |
Lead Shape | No Lead |