Texas Instruments LP3990TL-1.2/NOPB Linear Regulators
LDO Regulator Pos 1.2V 0.15A 4-Pin DSBGA T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.41(Max) mm |
Package Width | 1.05(Max) mm |
Package Length | 1.32(Max) mm |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
