Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
3 | |
2.7 | |
5.5 | |
3.3|5 | |
2.7 to 5.5 | |
1500 | |
25500 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |