Texas InstrumentsLP5900TL-1.8Linear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin DSBGA T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.41(Max) mm |
Package Width | 1.08(Max) mm |
Package Length | 1.11(Max) mm |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
EDA / CAD Models |