EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5 |
Output Type | Adjustable |
Output Voltage (V) | 1.231 to 1.269 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 10 |
Maximum Dropout Voltage @ Current (V) | 0.8@800mA|1@1A |
Line Regulation | 4mV(Typ) |
Load Regulation | 6mV(Typ) |
Maximum Quiescent Current (mA) | 0.05 |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 3.29 |
Package Length | 2.92 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 6 |
Lead Shape | No Lead |