Reduced Price
Texas InstrumentsLP87332ARHDTQ1PMIC Solutions
Buck Regulator with LDO 2.8V to 5.5V Automotive AEC-Q100 28-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |