Texas InstrumentsLP8860BQVFPRQ1LED Drivers
LED Driver 32 Segment 15000uA Supply Current Automotive AEC-Q100 32-Pin HLQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
