NXP SemiconductorsLPC1111FHN33/101,5Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray

This LPC1111FHN33/101,5 microcontroller from NXP Semiconductors is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 10. Its flash program memory is 8KB. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 520
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.364
    1. 520+$1.364
    2. 1040+$1.310
    3. 2600+$1.254