NXP SemiconductorsLPC1111FHN33/203,5Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray

With the LPC1111FHN33/203,5 microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 8KB. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 10. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 520
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.779
    1. 520+$1.779
    2. 1000+$1.762
    3. 2000+$1.744
    4. 2500+$1.727
    5. 3000+$1.709
    6. 4000+$1.692
    7. 5000+$1.675
    8. 10000+$1.659
    9. 20000+$1.642
    10. 50000+$1.626