NXP SemiconductorsLPC1114FBD48/302,1Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the LPC1114FBD48/302,1 microcontroller from NXP Semiconductors! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 32KB. Its ADC resolution is 10. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.929
    1. 500+$1.929