NXP SemiconductorsLPC1114FN2810212Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin PDIP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This LPC1114FN28/102,12 microcontroller manufactured by NXP Semiconductors will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 10. Its flash program memory is 32KB. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 273
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: