NXP SemiconductorsLPC11U12FBD48/201,Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This LPC11U12FBD48/201, microcontroller manufactured by NXP Semiconductors will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. Its ADC resolution is 10. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Date Code:
    2211+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    Taiwan
    • Price: $1.944
    1. 500+$1.944
    2. 1000+$1.909
    3. 2500+$1.858