NXP SemiconductorsLPC1224FBD48/101,1Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Automate any process or system using this LPC1224FBD48/101,1 microcontroller from NXP Semiconductors. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 45 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 32KB.

100 parts: Ships tomorrow

    Total$3.95Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 100 parts
      • Price: $3.948