NXP SemiconductorsLPC1315FHN33,551Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 32-Pin HVQFN EP Tray

NXP Semiconductors' LPC1315FHN33,551 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12. Its flash program memory is 32KB. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

1,560 parts: Ships in 2 days

    Total$885.27Price for 260

    • (260)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,560 parts
      • Price: $3.4049