NXP SemiconductorsLPC1517JBD48EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LPC15xx | |
RISC | |
ARM Cortex M3 | |
ARM | |
72 | |
72 | |
32 | |
Flash | |
64KB | |
12KB | |
Yes | |
CAN/I2C/SPI/USART | |
32 | |
4 | |
1 | |
2 | |
9/7 | |
12/12 | |
1 | |
12 | |
3 | |
3 | |
0 | |
2 | |
1 | |
0 | |
1 | |
0 | |
1 | |
4 | |
No | |
Yes | |
CAN Controller | |
2.4 | |
3.3 | |
3.6 | |
1500 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 |
With the LPC1517JBD48E microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12/12, while its DAC resolution is 12.
EDA / CAD Models |