NXP SemiconductorsLPC1517JBD64EMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 3.3V 64-Pin LQFP Tray

Crucial to any electronic system is this LPC1517JBD64E microcontroller from NXP Semiconductors, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 64KB. Its ADC resolution is 12/12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    13 weeks
    • Price: $6.054
    1. 160+$6.054
    2. 250+$6.026
    3. 500+$5.998
    4. 1000+$5.969
    5. 2000+$5.940
    6. 2500+$5.911
    7. 3000+$5.882
    8. 4000+$5.852
    9. 5000+$5.822
    10. 10000+$5.792