NXP SemiconductorsLPC1548JBD64QLMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LQFP Tray

Used in any modern day system or circuit design this LPC1548JBD64QL microcontroller from NXP Semiconductors, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its ADC resolution is 12/12, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    13 weeks
    • Price: $7.077
    1. 160+$7.077
    2. 250+$7.012
    3. 500+$6.947
    4. 1000+$6.882
    5. 2000+$6.816
    6. 2500+$6.751
    7. 3000+$6.685
    8. 4000+$6.619
    9. 5000+$6.553
    10. 10000+$6.487