NXP SemiconductorsLPC1788FBD144,551Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This LPC1788FBD144,551 microcontroller manufactured by NXP Semiconductors will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its flash program memory is 512KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12.

Total In Stock: 456 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2232+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    Taiwan
    • Price: