NXP SemiconductorsLPC2131FBD64/01,15Microcontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This LPC2131FBD64/01,15 microcontroller manufactured by NXP Semiconductors will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 60 MHz. This is a 16|32 bit processor. This device is based on the ARM7TDMI-S core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 32KB.

160 parts: Ships in 7 days

    Total$6.53Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 160 parts
      • Price: $6.53