NXP SemiconductorsLPC2138FBD64/01,11Microcontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 64-Pin LQFP T/R

Automate any process or system using this LPC2138FBD64/01,11 microcontroller from NXP Semiconductors. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 60 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/10. This is a 16|32 bit processor. This device is based on the ARM7TDMI-S core architecture. Its flash program memory is 512KB.

1,500 parts: Ships in 7 days

    Total$19.60Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,500 parts
      • Price: $19.60