NXP SemiconductorsLPC4330FET256,551Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 2.5V/3.3V 256-Pin LBGA Tray

This LPC4330FET256,551 microcontroller from NXP Semiconductors will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 180 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 10/10. It has romless program memory. This is a 32 bit processor.

990 parts: Ships in 4 days

    Total$12.90Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 990 parts
      • Price: $12.90