EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Family Name | LPC4300 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 204 |
Maximum Clock Rate (MHz) | 204 |
Data Bus Width (bit) | 32 |
Program Memory Type | ROM |
Program Memory Size | 64KB |
RAM Size | 282KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 49 |
No. of Timers | 4 |
Timers Resolution (bit) | 32 |
Number of ADCs | Single |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
USART | 3 |
UART | 1 |
USB | 2 |
SPI | 3 |
I2C | 1 |
I2S | 2 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 2.2 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 100 |