EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | LPC546xx |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 180 |
Maximum Clock Rate (MHz) | 180 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 200KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/SPI/USART/USB |
Number of I/Os | 64 |
No. of Timers | 5 |
Timers Resolution (bit) | 32 |
PWM | 1 |
Number of ADCs | 1 |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
USART | 1 |
UART | 9 |
USB | 1 |
SPI | 10 |
I2C | 1 |
I2S | 0 |
CAN | 1 |
Ethernet | 1 |
Watchdog | 1 |
Analog Comparators | 2 |
Parallel Master Port | No |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 100 |
Lead Shape | Ball |