50% Off
NXP SemiconductorsLPC5504JHI48QLMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 128KB Flash 3.3V 48-Pin HVQFN EP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |