NXP SemiconductorsLPC55S26JBD64EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 64-Pin HTQFP EP
Compliant | |
5A992.c | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RISC | |
ARM Cortex M33 | |
ARM | |
150 | |
150 | |
32 | |
Flash | |
256KB | |
144KB | |
Yes | |
40nm | |
I2C/I2S/SPI/USART/USB | |
36 | |
5 | |
1 | |
10 | |
16 | |
8 | |
8 | |
2 | |
8 | |
8 | |
8 | |
0 | |
0 | |
1.8 | |
3.3 | |
3.6 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
64 |