Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
16.5 to 30 | |
540 | |
16.2 | |
127VDC to 431VDC|90VAC to 305VAC | |
1-10V/PWM | |
0.97(Min) | |
84.5(Typ) | |
Lead Wire | |
IP30 | |
5Year | |
-35 | |
70 | |
210 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 40 |
Package Length | 148 |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LPF-16D-30 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 30 V and maximum output power of 16.2 W. This part's single output can handle a current up to 0.54 A. This part has a temperature range of -40 °C to 70 °C.