Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
23.1 to 42 | |
600 | |
25.2 | |
127VDC to 431VDC|90VAC to 305VAC | |
PWM | |
0.97(Min) | |
86(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-35 | |
70 | |
360 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 40 |
Package Length | 148 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |