Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
7.2 to 12 | |
3340 | |
40.08 | |
127VDC to 431VDC|90VAC to 305VAC | |
PWM | |
0.97(Min) | |
84(Typ) | |
Lead Wire | |
5Year | |
-40 | |
80 | |
450 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 43 |
Package Length | 162.5 |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |
Power your device with direct current by using this LPF-40D-12 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 40 W. This part's single output can handle a current up to 3.34 A. This part has a temperature range of -30 °C to 50 °C.