EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 12 to 20 |
Maximum Output Current (mA) | 3000 |
Output Power (W) | 60 |
Input Voltage Range | 127VDC to 431VDC|90VAC to 305VAC |
Dimming | PWM |
Power Factor Correction | 0.97(Min) |
Efficiency (%) | 88(Typ) |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 450 |
Mounting | Screw |
Package Height | 32 |
Package Width | 43 |
Package Length | 162.5 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Lead Wire |