EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 9026.10.60.00 |
Sensor Type | Mass |
Flow Range | 1000ul/min |
Maximum Operating Pressure | 43psi |
Accuracy | 5% |
Minimum Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | 5 |
Maximum Operating Temperature (°C) | 50 |
Medium | Liquid |
Package Height | 2.35 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 5 |
Pin Count | 5 |