Bel Power SolutionsLPM000-BBAR-09Power Supply Accessories
Serial Connection Busbar For AC to DC Power Supplies
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Serial Connection Busbar | |
AC to DC Power Supplies | |
Mounting | Chassis |
Package Height | 40.64 |
Package Width | 92 |
Package Length | 298.8 |
This specially engineered LPM000-BBAR-09 power connector from Bel Power Solutions is designed for various high voltage and current supplies. It has a maximum voltage rating of 264 VAC. It has a straight body orientation. This connector has a single port. This power connector has an operating temperature range of -20 °C to 50 °C.