EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Axis Type | Dual |
Typical Sensitivity (mV/°/s) | 33.3 |
Typical Angular Rate Noise Density (°/s/rtHz) | 0.01 |
Typical Angular Velocity (°/s) | ±30 |
Typical Bandwidth (Hz) | 140 |
Technology | MEMS |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Supply Current (mA) | 6.8(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Linearity | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | LGA |
Supplier Package | PLGA |
Pin Count | 28 |