Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 28 |
Standard Package Name | LGA |
Supplier Package | LGA |
28 | |
Lead Shape | No Lead |
Extract valuable angular information about your device by attaching this LPR410AL gyroscope from STMicroelectronics. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.