VishayLPS0300H1000JB
Res Thick Film 100 Ohm 5% 300W ±150ppm/°C Molded Screw Terminal Flange Mount Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this LPS0300H1000JB fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 300 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 5%. The LPS0300H1000JB part has a screw terminal termination style. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. This part has an operating temperature of -55 to 120 °C. This device is made with thick film technology.