VishayLPS0300H10R0JB

Res Thick Film 10Ohm 5% 300W ±300ppm/°C Screw Box

For all your nontraditional resistor mounting needs using this LPS0300H10R0JB fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 300 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±300 ppm/°C. The LPS0300H10R0JB part has a screw terminal termination style. It has a tolerance of 5%. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 120 °C.

1 part: Ships in 3 days

    Total$79.34Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 1 part
      • Price: $79.34