VishayLPS0300H1R00JB

Res Thick Film 1Ohm 5% 300W ±500ppm/°C Screw Box

For all your nontraditional resistor mounting needs using this LPS0300H1R00JB fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 300 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±500 ppm/°C. It has a tolerance of 5%. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. This part has an operating temperature of -55 to 120 °C. The LPS0300H1R00JB part has a screw terminal termination style. This device is made with thick film technology.

Import TariffMay apply to this part

3 parts: Ships today

    Total$44.90Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 3 parts
      • Price: $44.90