VishayLPS0300H47R0JB

Res Thick Film 47Ohm 5% 300W ±150ppm/°C Screw Box

For all your nontraditional resistor mounting needs using this LPS0300H47R0JB fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 47 Ohm. This durable part has a power rating of 300 W. Its temperature coefficient is ±150 ppm/°C. This device is made with thick film technology. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. It has a tolerance of 5%. The LPS0300H47R0JB part has a screw terminal termination style. This part has an operating temperature of -55 to 120 °C.

Import TariffMay apply to this part

8 parts: Ships tomorrow

    Total$22.66Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 8 parts
      • Price: $22.66