VishayLPS0600H47R0JB

Res Thick Film 47Ohm 5% 600W ±150ppm/°C Screw Box

For all your nontraditional resistor mounting needs using this LPS0600H47R0JB fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 600 W. This product has a resistance value of 47 Ohm. Its temperature coefficient is ±150 ppm/°C. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. The LPS0600H47R0JB part has a screw terminal termination style. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

15 parts: Ships in 3 days

    Total$83.44Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 15 parts
      • Price: $83.44