VishayLPS1100H47R0JB

Res Thick Film 47 Ohm 5% 1100W ±150ppm/°C Molded Screw Terminal Flange Mount Box

For all your nontraditional resistor mounting needs using this LPS1100H47R0JB fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 1100 W. This product has a resistance value of 47 Ohm. Its temperature coefficient is ±150 ppm/°C. The LPS1100H47R0JB part has a screw terminal termination style. This device is made with thick film technology. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%.

2 parts: Ships in 3 days

    Total$322.81Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 2 parts
      • Price: $322.805