STMicroelectronicsLPS33HWTRBoard Mount Pressure Sensors
Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin CCLGA EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.9(Max) |
Package Width | 3.3 |
Package Length | 3.3 |
PCB changed | 10 |
Standard Package Name | LGA |
Supplier Package | CCLGA EP |
10 |
EDA / CAD Models |