Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
15(Typ) | |
4000 | |
60 | |
127VDC to 370VDC|90VAC to 264VAC | |
PWM | |
83(Typ) | |
Lead Wire | |
IP67 | |
2Year | |
-30 | |
70 | |
400 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 42.5 |
Package Length | 162.5 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Your electronic devices will need this LPV-60-15 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 15 V and maximum output power of 60 W. This part's single output can handle a current up to 4 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.