Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 32 mm |
Package Width | 42.5 mm |
Package Length | 162.5 mm |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Your electronic devices will need this LPV-60-48 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 60 W. This part's single output can handle a current up to 1.25 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.