Murata ManufacturingLQG15HS2N2S02DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.3nH 100MHz 8Q-Factor Air 0.9A 0.09Ohm DCR 0402 T/R

Use this rf chip LQG15HS2N2S02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 120m Ohm. It has an inductance of 2.2n H. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.

10,000 parts: Ships in 3 days

    Total$1.59Price for 100

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10,000 parts
      • Price: $0.0159