Murata ManufacturingLQW18ANR18J00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 100MHz 25Q-Factor Non Magnetic 0.14A 2.2Ohm DCR 0603 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This rf chip LQW18ANR18J00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 180n H. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.2 Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.3G Hz. This device is made with wirewound technology.